


DT04-3P-P004 | |
|---|---|
DigiKey Part Number | 1734-DT04-3P-P004-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-P004 |
Description | REC, 3P, GRY, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Housing for Male Insert Gray 0.343" (8.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-P004 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.161" (4.10mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Male Pin | Features IP68 |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.343" (8.70mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.5.30785 | kr.4,511.67 |
| Unit Price without VAT: | kr.5.30785 |
|---|---|
| Unit Price with VAT: | kr.6.63481 |

