
3-2473226-2 | |
|---|---|
DigiKey Part Number | 17-3-2473226-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2473226-2 |
Description | 1.25 WTB HDR DIP, L=2.35, 12P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.049" (1.25mm) |
Category | Contact Length - Post 0.093" (2.35mm) |
Mfr | Insulation Height 0.185" (4.70mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.600 | kr.8.48744 | kr.259,715.66 |
| Unit Price without VAT: | kr.8.48744 |
|---|---|
| Unit Price with VAT: | kr.10.60930 |

