
RT73F2A221RBTD | |
|---|---|
DigiKey Part Number | 1712-RT73F2A221RBTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT73F2A221RBTD |
Description | RT 2A 0.25W 221R 0.1% 25PPM 5K R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient 25ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18667 | kr.5,933.35 |
| Unit Price without VAT: | kr.1.18667 |
|---|---|
| Unit Price with VAT: | kr.1.48334 |

