Image for 1-1658260-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1658260-2

DigiKey Part Number
17-1-1658260-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-1658260-2
Description
RF BOARD TO BOARD ASSY, 750 PC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Compression Connector Non-Gendered Stacker 50 Ohms Surface Mount Compression
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Center Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Body Material
Brass
Part Status
Active
Body Finish
Gold
Connector Style
Center Contact Plating
Gold
Connector Type
Non-Gendered Stacker
Dielectric Material
Polytetrafluoroethylene (PTFE)
Contact Termination
Compression
Operating Temperature
-40°C ~ 125°C
Shield Termination
Solder
Voltage Rating
125 V
Impedance
50 Ohms
Base Product Number
Mounting Type
Surface Mount
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
18.000kr.28.77060kr.517,870.80
Manufacturers Standard Package
Unit Price without VAT:kr.28.77060
Unit Price with VAT:kr.35.96325