Image for RSS3W560RJTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS3W560RJTB

DigiKey Part Number
1712-RSS3W560RJTBCT-ND - Cut Tape (CT)
1712-RSS3W560RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSS3W560RJTB
Description
RES 560 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, High Voltage, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.813
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.16700kr.11.67
25kr.0.98640kr.24.66
50kr.0.87240kr.43.62
100kr.0.77540kr.77.54
250kr.0.66824kr.167.06
500kr.0.60128kr.300.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.54423kr.544.23
2.000kr.0.49579kr.991.58
3.000kr.0.47089kr.1,412.67
5.000kr.0.44271kr.2,213.55
7.000kr.0.42592kr.2,981.44
10.000kr.0.40951kr.4,095.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000