Upgrade
Upgrade
Similar

RSS3W470RJTB | |
|---|---|
DigiKey Part Number | RSS3W470RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS3W470RJTB |
Description | RES 470 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" H (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47008 | kr.940.16 |
| Unit Price without VAT: | kr.0.47008 |
|---|---|
| Unit Price with VAT: | kr.0.58760 |



