
RSS33K9JTB | |
|---|---|
DigiKey Part Number | 1712-RSS33K9JTBCT-ND - Cut Tape (CT) 1712-RSS33K9JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS33K9JTB |
Description | RES 3.9K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.11400 | kr.11.14 |
| 25 | kr.0.93680 | kr.23.42 |
| 50 | kr.0.82940 | kr.41.47 |
| 100 | kr.0.73600 | kr.73.60 |
| 250 | kr.0.63436 | kr.158.59 |
| 500 | kr.0.57050 | kr.285.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.51622 | kr.516.22 |
| 2.000 | kr.0.47008 | kr.940.16 |
| 3.000 | kr.0.44636 | kr.1,339.08 |
| 5.000 | kr.0.41951 | kr.2,097.55 |
| 7.000 | kr.0.40351 | kr.2,824.57 |
| 10.000 | kr.0.38787 | kr.3,878.70 |
| 12.000 | kr.0.38038 | kr.4,564.56 |
| 24.000 | kr.0.35463 | kr.8,511.12 |
| 25.000 | kr.0.35325 | kr.8,831.25 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

