cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS33K9JTB

DigiKey Part Number
1712-RSS33K9JTBCT-ND - Cut Tape (CT)
1712-RSS33K9JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSS33K9JTB
Description
RES 3.9K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.11400kr.11.14
25kr.0.93680kr.23.42
50kr.0.82940kr.41.47
100kr.0.73600kr.73.60
250kr.0.63436kr.158.59
500kr.0.57050kr.285.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.51622kr.516.22
2.000kr.0.47008kr.940.16
3.000kr.0.44636kr.1,339.08
5.000kr.0.41951kr.2,097.55
7.000kr.0.40351kr.2,824.57
10.000kr.0.38787kr.3,878.70
12.000kr.0.38038kr.4,564.56
24.000kr.0.35463kr.8,511.12
25.000kr.0.35325kr.8,831.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250