
RR03JR62TB | |
|---|---|
DigiKey Part Number | A138510CT-ND - Cut Tape (CT) A138510TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03JR62TB |
Description | RES 0.62 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03JR62TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.28700 | kr.12.87 |
| 25 | kr.1.08560 | kr.27.14 |
| 50 | kr.0.96120 | kr.48.06 |
| 100 | kr.0.85460 | kr.85.46 |
| 250 | kr.0.73720 | kr.184.30 |
| 500 | kr.0.66392 | kr.331.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60160 | kr.601.60 |
| 2.000 | kr.0.54860 | kr.1,097.20 |
| 3.000 | kr.0.52136 | kr.1,564.08 |
| 5.000 | kr.0.49054 | kr.2,452.70 |
| 7.000 | kr.0.47217 | kr.3,305.19 |
| 10.000 | kr.0.45422 | kr.4,542.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

