470 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03JR47TB

DigiKey Part Number
A138507CT-ND - Cut Tape (CT)
A138507TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03JR47TB
Description
RES 0.47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03JR47TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.30100kr.13.01
25kr.1.09720kr.27.43
50kr.0.97180kr.48.59
100kr.0.86410kr.86.41
250kr.0.74536kr.186.34
500kr.0.67126kr.335.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.60824kr.608.24
2.000kr.0.55466kr.1,109.32
3.000kr.0.52712kr.1,581.36
5.000kr.0.49595kr.2,479.75
7.000kr.0.47738kr.3,341.66
10.000kr.0.45924kr.4,592.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250