3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J3R3TB

DigiKey Part Number
A138454CT-ND - Cut Tape (CT)
A138454TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J3R3TB
Description
RES 3.3 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J3R3TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.24300kr.12.43
25kr.1.05240kr.26.31
50kr.0.93080kr.46.54
100kr.0.82670kr.82.67
250kr.0.71312kr.178.28
500kr.0.64198kr.320.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.58150kr.581.50
2.000kr.0.53009kr.1,060.18
3.000kr.0.50367kr.1,511.01
5.000kr.0.47378kr.2,368.90
7.000kr.0.45595kr.3,191.65
10.000kr.0.43854kr.4,385.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250