
RR03J3R3TB | |
---|---|
DigiKey Part Number | A138454CT-ND - Cut Tape (CT) A138454TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J3R3TB |
Description | RES 3.3 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.22200 | kr.12.22 |
25 | kr.1.03160 | kr.25.79 |
50 | kr.0.91260 | kr.45.63 |
100 | kr.0.81150 | kr.81.15 |
250 | kr.0.69992 | kr.174.98 |
500 | kr.0.63002 | kr.315.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.57062 | kr.570.62 |
2.000 | kr.0.52013 | kr.1,040.26 |
3.000 | kr.0.49419 | kr.1,482.57 |
5.000 | kr.0.46482 | kr.2,324.10 |
7.000 | kr.0.44732 | kr.3,131.24 |
10.000 | kr.0.43022 | kr.4,302.20 |
12.000 | kr.0.42202 | kr.5,064.24 |
24.000 | kr.0.39386 | kr.9,452.64 |
25.000 | kr.0.39234 | kr.9,808.50 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |