1.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J1R1TB

DigiKey Part Number
A138412CT-ND - Cut Tape (CT)
A138412TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J1R1TB
Description
RES 1.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J1R1TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.56400kr.15.64
25kr.1.32320kr.33.08
50kr.1.17180kr.58.59
100kr.1.04290kr.104.29
250kr.0.90200kr.225.50
500kr.0.81382kr.406.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.73882kr.738.82
2.000kr.0.67507kr.1,350.14
3.000kr.0.64228kr.1,926.84
5.000kr.0.60521kr.3,026.05
7.000kr.0.58311kr.4,081.77
10.000kr.0.56152kr.5,615.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000