
RR03J1R1TB | |
|---|---|
DigiKey Part Number | A138412CT-ND - Cut Tape (CT) A138412TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J1R1TB |
Description | RES 1.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J1R1TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.56400 | kr.15.64 |
| 25 | kr.1.32320 | kr.33.08 |
| 50 | kr.1.17180 | kr.58.59 |
| 100 | kr.1.04290 | kr.104.29 |
| 250 | kr.0.90200 | kr.225.50 |
| 500 | kr.0.81382 | kr.406.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73882 | kr.738.82 |
| 2.000 | kr.0.67507 | kr.1,350.14 |
| 3.000 | kr.0.64228 | kr.1,926.84 |
| 5.000 | kr.0.60521 | kr.3,026.05 |
| 7.000 | kr.0.58311 | kr.4,081.77 |
| 10.000 | kr.0.56152 | kr.5,615.20 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

