100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J100KTB

DigiKey Part Number
A131593CT-ND - Cut Tape (CT)
A131593TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J100KTB
Description
RES 100K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR01J100KTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMP100JR-52-100KYAGEO25.694100KWCT-NDkr.0.82000Upgrade
PR01000101003JR500Vishay Beyschlag/Draloric/BC Components5.84256-PR01000101003JR500CT-NDkr.1.59000Upgrade
HHV1WSJT-73-100KYAGEO629100KBJCT-NDkr.1.52000Similar
In-Stock: 3.574
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.86200kr.8.62
25kr.0.72800kr.18.20
50kr.0.64160kr.32.08
100kr.0.56870kr.56.87
250kr.0.48844kr.122.11
500kr.0.43810kr.219.05
1.000kr.0.39536kr.395.36
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.31917kr.1,595.85
10.000kr.0.29426kr.2,942.60
15.000kr.0.28146kr.4,221.90
25.000kr.0.26698kr.6,674.50
35.000kr.0.25836kr.9,042.60
50.000kr.0.24993kr.12,496.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250