
RQ73C2B6K65BTD | |
|---|---|
DigiKey Part Number | A140673TR-ND - Tape & Reel (TR) A140673CT-ND - Cut Tape (CT) A140673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B6K65BTD |
Description | RES 6.65 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B6K65BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.41700 | kr.34.17 |
| 25 | kr.3.17000 | kr.79.25 |
| 50 | kr.2.99500 | kr.149.75 |
| 100 | kr.2.83400 | kr.283.40 |
| 250 | kr.2.64176 | kr.660.44 |
| 500 | kr.2.51190 | kr.1,255.95 |
| 1.000 | kr.2.39513 | kr.2,395.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09953 | kr.10,497.65 |
| 10.000 | kr.2.02367 | kr.20,236.70 |
| 15.000 | kr.1.98370 | kr.29,755.50 |
| 25.000 | kr.1.93762 | kr.48,440.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

