
RQ73C2B4K75BTD | |
|---|---|
DigiKey Part Number | A140519TR-ND - Tape & Reel (TR) A140519CT-ND - Cut Tape (CT) A140519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B4K75BTD |
Description | RES 4.75 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B4K75BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.32900 | kr.33.29 |
| 25 | kr.3.08640 | kr.77.16 |
| 50 | kr.2.91760 | kr.145.88 |
| 100 | kr.2.75980 | kr.275.98 |
| 250 | kr.2.57252 | kr.643.13 |
| 500 | kr.2.44572 | kr.1,222.86 |
| 1.000 | kr.2.33179 | kr.2,331.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.11322 | kr.10,566.10 |
| 10.000 | kr.2.03692 | kr.20,369.20 |
| 15.000 | kr.1.99670 | kr.29,950.50 |
| 25.000 | kr.1.95037 | kr.48,759.25 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

