
RQ73C2B422KBTD | |
|---|---|
DigiKey Part Number | A140248TR-ND - Tape & Reel (TR) A140248CT-ND - Cut Tape (CT) A140248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B422KBTD |
Description | RES 422 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B422KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.72800 | kr.37.28 |
| 25 | kr.3.45640 | kr.86.41 |
| 50 | kr.3.26640 | kr.163.32 |
| 100 | kr.3.09140 | kr.309.14 |
| 250 | kr.2.88216 | kr.720.54 |
| 500 | kr.2.74090 | kr.1,370.45 |
| 1.000 | kr.2.61417 | kr.2,614.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.13952 | kr.10,697.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

