
RQ73C2B34RBTD | |
|---|---|
DigiKey Part Number | A140351TR-ND - Tape & Reel (TR) A140351CT-ND - Cut Tape (CT) A140351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B34RBTD |
Description | RES 34 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B34RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.36700 | kr.33.67 |
| 25 | kr.3.12200 | kr.78.05 |
| 50 | kr.2.95060 | kr.147.53 |
| 100 | kr.2.79150 | kr.279.15 |
| 250 | kr.2.60192 | kr.650.48 |
| 500 | kr.2.47400 | kr.1,237.00 |
| 1.000 | kr.2.35880 | kr.2,358.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.13794 | kr.10,689.70 |
| 10.000 | kr.2.06082 | kr.20,608.20 |
| 15.000 | kr.2.02020 | kr.30,303.00 |
| 25.000 | kr.1.97337 | kr.49,334.25 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

