
RQ73C2B249KBTD | |
|---|---|
DigiKey Part Number | A139769TR-ND - Tape & Reel (TR) A139769CT-ND - Cut Tape (CT) A139769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B249KBTD |
Description | RES 249 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B249KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.26500 | kr.32.65 |
| 25 | kr.3.02560 | kr.75.64 |
| 50 | kr.2.85940 | kr.142.97 |
| 100 | kr.2.70460 | kr.270.46 |
| 250 | kr.2.52052 | kr.630.13 |
| 500 | kr.2.39626 | kr.1,198.13 |
| 1.000 | kr.2.28449 | kr.2,284.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.06996 | kr.10,349.80 |
| 10.000 | kr.1.99505 | kr.19,950.50 |
| 15.000 | kr.1.95559 | kr.29,333.85 |
| 25.000 | kr.1.91009 | kr.47,752.25 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

