
RQ73C2B1K0BTD | |
|---|---|
DigiKey Part Number | A140945TR-ND - Tape & Reel (TR) A140945CT-ND - Cut Tape (CT) A140945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B1K0BTD |
Description | RES 1 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B1K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.3.06840 | kr.76.71 |
| 50 | kr.2.89860 | kr.144.93 |
| 100 | kr.2.74270 | kr.274.27 |
| 250 | kr.2.55604 | kr.639.01 |
| 500 | kr.2.43000 | kr.1,215.00 |
| 1.000 | kr.2.31683 | kr.2,316.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09953 | kr.10,497.65 |
| 10.000 | kr.2.02367 | kr.20,236.70 |
| 15.000 | kr.1.98370 | kr.29,755.50 |
| 25.000 | kr.1.93762 | kr.48,440.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

