
RQ73C2A976RBTD | |
|---|---|
DigiKey Part Number | A140904TR-ND - Tape & Reel (TR) A140904CT-ND - Cut Tape (CT) A140904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A976RBTD |
Description | RES 976 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A976RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.82100 | kr.28.21 |
| 25 | kr.2.61720 | kr.65.43 |
| 50 | kr.2.47260 | kr.123.63 |
| 100 | kr.2.33820 | kr.233.82 |
| 250 | kr.2.17844 | kr.544.61 |
| 500 | kr.2.07002 | kr.1,035.01 |
| 1.000 | kr.1.97250 | kr.1,972.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.78495 | kr.8,924.75 |
| 10.000 | kr.1.71936 | kr.17,193.60 |
| 15.000 | kr.1.68479 | kr.25,271.85 |
| 25.000 | kr.1.64490 | kr.41,122.50 |
| 35.000 | kr.1.62074 | kr.56,725.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

