
RQ73C2A97R6BTD | |
|---|---|
DigiKey Part Number | A140897TR-ND - Tape & Reel (TR) A140897CT-ND - Cut Tape (CT) A140897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A97R6BTD |
Description | RES 97.6 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A97R6BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.04300 | kr.30.43 |
| 25 | kr.2.82240 | kr.70.56 |
| 50 | kr.2.66780 | kr.133.39 |
| 100 | kr.2.52330 | kr.252.33 |
| 250 | kr.2.35112 | kr.587.78 |
| 500 | kr.2.23460 | kr.1,117.30 |
| 1.000 | kr.2.12973 | kr.2,129.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.92822 | kr.9,641.10 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

