
RQ73C1J887RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J887RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J887RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J887RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J887RBTDF |
Description | RQ 0603 887R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.44400 | kr.44.44 |
| 25 | kr.4.00680 | kr.100.17 |
| 50 | kr.3.89780 | kr.194.89 |
| 100 | kr.3.65630 | kr.365.63 |
| 250 | kr.3.39344 | kr.848.36 |
| 500 | kr.3.17380 | kr.1,586.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69628 | kr.2,696.28 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

