
RQ73C2A82R5BTD | |
|---|---|
DigiKey Part Number | A140764TR-ND - Tape & Reel (TR) A140764CT-ND - Cut Tape (CT) A140764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A82R5BTD |
Description | RES 82.5 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A82R5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.61200 | kr.26.12 |
| 25 | kr.2.42440 | kr.60.61 |
| 50 | kr.2.29000 | kr.114.50 |
| 100 | kr.2.16570 | kr.216.57 |
| 250 | kr.2.01688 | kr.504.22 |
| 500 | kr.1.91620 | kr.958.10 |
| 1.000 | kr.1.82529 | kr.1,825.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.65037 | kr.8,251.85 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

