
RQ73C2A73K2BTD | |
|---|---|
DigiKey Part Number | A140644TR-ND - Tape & Reel (TR) A140644CT-ND - Cut Tape (CT) A140644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A73K2BTD |
Description | RES 73.2 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A73K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.69500 | kr.26.95 |
| 25 | kr.2.49800 | kr.62.45 |
| 50 | kr.2.36100 | kr.118.05 |
| 100 | kr.2.23230 | kr.223.23 |
| 250 | kr.2.07928 | kr.519.82 |
| 500 | kr.1.97554 | kr.987.77 |
| 1.000 | kr.1.88203 | kr.1,882.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.70210 | kr.8,510.50 |
| 10.000 | kr.1.63914 | kr.16,391.40 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

