71.5 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A71R5BTD

DigiKey Part Number
A140758TR-ND - Tape & Reel (TR)
A140758CT-ND - Cut Tape (CT)
A140758DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A71R5BTD
Description
RES 71.5 OHMS 0.1% 1/5W 0805
Customer Reference
Detailed Description
71.5 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A71R5BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.262
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.98600kr.29.86
25kr.2.76920kr.69.23
50kr.2.61840kr.130.92
100kr.2.47640kr.247.64
250kr.2.30724kr.576.81
500kr.2.19276kr.1,096.38
1.000kr.2.08992kr.2,089.92
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250