
RQ73C2A60K4BTD | |
|---|---|
DigiKey Part Number | A140496TR-ND - Tape & Reel (TR) A140496CT-ND - Cut Tape (CT) A140496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A60K4BTD |
Description | RES 60.4 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A60K4BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.56800 | kr.25.68 |
| 25 | kr.2.37880 | kr.59.47 |
| 50 | kr.2.24680 | kr.112.34 |
| 100 | kr.2.12520 | kr.212.52 |
| 250 | kr.1.97936 | kr.494.84 |
| 500 | kr.1.88032 | kr.940.16 |
| 1.000 | kr.1.79118 | kr.1,791.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.61951 | kr.8,097.55 |
| 10.000 | kr.1.55941 | kr.15,594.10 |
| 15.000 | kr.1.52772 | kr.22,915.80 |
| 25.000 | kr.1.49115 | kr.37,278.75 |
| 35.000 | kr.1.46899 | kr.51,414.65 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

