
RQ73C2A590RBTD | |
|---|---|
DigiKey Part Number | A140621TR-ND - Tape & Reel (TR) A140621CT-ND - Cut Tape (CT) A140621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A590RBTD |
Description | RES 590 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A590RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.64000 | kr.66.00 |
| 50 | kr.2.49540 | kr.124.77 |
| 100 | kr.2.35970 | kr.235.97 |
| 250 | kr.2.19820 | kr.549.55 |
| 500 | kr.2.08890 | kr.1,044.45 |
| 1.000 | kr.1.99038 | kr.1,990.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.80098 | kr.9,004.90 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

