57.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A57K6BTD

DigiKey Part Number
A140494TR-ND - Tape & Reel (TR)
A140494CT-ND - Cut Tape (CT)
A140494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A57K6BTD
Description
RES 57.6 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A57K6BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.117
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.68200kr.26.82
25kr.2.49040kr.62.26
50kr.2.35220kr.117.61
100kr.2.22410kr.222.41
250kr.2.07140kr.517.85
500kr.1.96806kr.984.03
1.000kr.1.87493kr.1,874.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.69562kr.8,478.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750