
RQ73C2A3K83BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A3K83BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A3K83BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A3K83BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A3K83BTDF |
Description | RQ 0805 3K83 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.53300 | kr.45.33 |
| 25 | kr.4.00680 | kr.100.17 |
| 50 | kr.3.90160 | kr.195.08 |
| 100 | kr.3.65630 | kr.365.63 |
| 250 | kr.3.39344 | kr.848.36 |
| 500 | kr.3.22046 | kr.1,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85636 | kr.2,856.36 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

