3.65 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A3K65BTD

DigiKey Part Number
A140186TR-ND - Tape & Reel (TR)
A140186CT-ND - Cut Tape (CT)
A140186DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A3K65BTD
Description
RES 3.65 KOHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C2A3K65BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.56800kr.25.68
25kr.2.37880kr.59.47
50kr.2.24680kr.112.34
100kr.2.12520kr.212.52
250kr.1.97936kr.494.84
500kr.1.88032kr.940.16
1.000kr.1.79118kr.1,791.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.61951kr.8,097.55
10.000kr.1.55941kr.15,594.10
15.000kr.1.52772kr.22,915.80
25.000kr.1.49115kr.37,278.75
35.000kr.1.46899kr.51,414.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750