
RQ73C2A3K16BTD | |
|---|---|
DigiKey Part Number | A140180TR-ND - Tape & Reel (TR) A140180CT-ND - Cut Tape (CT) A140180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A3K16BTD |
Description | RES 3.16 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A3K16BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.64400 | kr.26.44 |
| 25 | kr.2.44960 | kr.61.24 |
| 50 | kr.2.31540 | kr.115.77 |
| 100 | kr.2.18920 | kr.218.92 |
| 250 | kr.2.03896 | kr.509.74 |
| 500 | kr.1.93726 | kr.968.63 |
| 1.000 | kr.1.84551 | kr.1,845.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.66909 | kr.8,345.45 |
| 10.000 | kr.1.60734 | kr.16,073.40 |
| 15.000 | kr.1.57477 | kr.23,621.55 |
| 25.000 | kr.1.53720 | kr.38,430.00 |
| 35.000 | kr.1.51445 | kr.53,005.75 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

