
RQ73C2A22R1BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A22R1BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A22R1BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A22R1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A22R1BTDF |
Description | RQ 0805 22R1 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.96900 | kr.39.69 |
| 25 | kr.3.67960 | kr.91.99 |
| 50 | kr.3.47680 | kr.173.84 |
| 100 | kr.3.29050 | kr.329.05 |
| 250 | kr.3.06856 | kr.767.14 |
| 500 | kr.2.91906 | kr.1,459.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.78485 | kr.2,784.85 |
| 2.000 | kr.2.66518 | kr.5,330.36 |
| 3.000 | kr.2.60158 | kr.7,804.74 |
| 5.000 | kr.2.52778 | kr.12,638.90 |
| 7.000 | kr.2.48283 | kr.17,379.81 |
| 10.000 | kr.2.43820 | kr.24,382.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

