
RQ73C2A34KBTD | |
|---|---|
DigiKey Part Number | A140190TR-ND - Tape & Reel (TR) A140190CT-ND - Cut Tape (CT) A140190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A34KBTD |
Description | RES 34 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A34KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.75800 | kr.27.58 |
| 25 | kr.2.55640 | kr.63.91 |
| 50 | kr.2.41680 | kr.120.84 |
| 100 | kr.2.28560 | kr.228.56 |
| 250 | kr.2.12872 | kr.532.18 |
| 500 | kr.2.02272 | kr.1,011.36 |
| 1.000 | kr.1.92730 | kr.1,927.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.74370 | kr.8,718.50 |
| 10.000 | kr.1.67948 | kr.16,794.80 |
| 15.000 | kr.1.64561 | kr.24,684.15 |
| 25.000 | kr.1.60656 | kr.40,164.00 |
| 35.000 | kr.1.58289 | kr.55,401.15 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

