
RQ73C2A34K8BTD | |
|---|---|
DigiKey Part Number | A140191TR-ND - Tape & Reel (TR) A140191CT-ND - Cut Tape (CT) A140191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A34K8BTD |
Description | RES 34.8 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A34K8BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.65037 | kr.8,251.85 |
| Unit Price without VAT: | kr.1.65037 |
|---|---|
| Unit Price with VAT: | kr.2.06296 |

