
RQ73C2A2K94BTDF | |
|---|---|
DigiKey Part Number  | 1712-RQ73C2A2K94BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A2K94BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A2K94BTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RQ73C2A2K94BTDF  | 
Description  | RQ 0805 2K94 0.1% 10PPM 1K RL  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.94 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.3.79500 | kr.37.95 | 
| 25 | kr.3.52000 | kr.88.00 | 
| 50 | kr.3.32680 | kr.166.34 | 
| 100 | kr.3.14820 | kr.314.82 | 
| 250 | kr.2.93556 | kr.733.89 | 
| 500 | kr.2.79232 | kr.1,396.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.52102 | kr.2,521.02 | 
| 10.000 | kr.2.49541 | kr.24,954.10 | 
| 12.000 | kr.2.47324 | kr.29,678.88 | 
| 24.000 | kr.2.39572 | kr.57,497.28 | 
| 25.000 | kr.2.39148 | kr.59,787.00 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 

