
RQ73C2A2K21BTD | |
|---|---|
DigiKey Part Number | A139700TR-ND - Tape & Reel (TR) A139700CT-ND - Cut Tape (CT) A139700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K21BTD |
Description | RES 2.21 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K21BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.83400 | kr.28.34 |
| 25 | kr.2.62480 | kr.65.62 |
| 50 | kr.2.48020 | kr.124.01 |
| 100 | kr.2.34640 | kr.234.64 |
| 250 | kr.2.18552 | kr.546.38 |
| 500 | kr.2.07686 | kr.1,038.43 |
| 1.000 | kr.1.97903 | kr.1,979.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.79092 | kr.8,954.60 |
| 10.000 | kr.1.72513 | kr.17,251.30 |
| 15.000 | kr.1.69046 | kr.25,356.90 |
| 25.000 | kr.1.65046 | kr.41,261.50 |
| 35.000 | kr.1.62622 | kr.56,917.70 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

