
RQ73C2A287KBTD | |
|---|---|
DigiKey Part Number | A140038TR-ND - Tape & Reel (TR) A140038CT-ND - Cut Tape (CT) A140038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A287KBTD |
Description | RES 287 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A287KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.87800 | kr.28.78 |
| 25 | kr.2.66800 | kr.66.70 |
| 50 | kr.2.52200 | kr.126.10 |
| 100 | kr.2.38510 | kr.238.51 |
| 250 | kr.2.22204 | kr.555.51 |
| 500 | kr.2.11148 | kr.1,055.74 |
| 1.000 | kr.2.01200 | kr.2,012.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.82073 | kr.9,103.65 |
| 10.000 | kr.1.75383 | kr.17,538.30 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

