
RQ73C2A280KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A280KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A280KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A280KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A280KBTDF |
Description | RQ 0805 280K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.17800 | kr.41.78 |
| 25 | kr.3.87520 | kr.96.88 |
| 50 | kr.3.66200 | kr.183.10 |
| 100 | kr.3.46540 | kr.346.54 |
| 250 | kr.3.23264 | kr.808.16 |
| 500 | kr.3.07554 | kr.1,537.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.93460 | kr.2,934.60 |
| 2.000 | kr.2.80907 | kr.5,618.14 |
| 3.000 | kr.2.74235 | kr.8,227.05 |
| 5.000 | kr.2.66497 | kr.13,324.85 |
| 7.000 | kr.2.61783 | kr.18,324.81 |
| 10.000 | kr.2.57105 | kr.25,710.50 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

