
RQ73C2A26K7BTD | |
|---|---|
DigiKey Part Number | A140028TR-ND - Tape & Reel (TR) A140028CT-ND - Cut Tape (CT) A140028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A26K7BTD |
Description | RES 26.7 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 26.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A26K7BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.98600 | kr.29.86 |
| 25 | kr.2.76920 | kr.69.23 |
| 50 | kr.2.61840 | kr.130.92 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

