
RQ73C2A1K65BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A1K65BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A1K65BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A1K65BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K65BTDF |
Description | RQ 0805 1K65 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.4.27500 | kr.42.75 |
| 25 | kr.3.88880 | kr.97.22 |
| 50 | kr.3.74780 | kr.187.39 |
| 100 | kr.3.50590 | kr.350.59 |
| 250 | kr.3.29344 | kr.823.36 |
| 500 | kr.3.10298 | kr.1,551.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.85037 | kr.2,850.37 |
| 2.000 | kr.2.52131 | kr.5,042.62 |
| 3.000 | kr.2.47125 | kr.7,413.75 |
| 5.000 | kr.2.42003 | kr.12,100.15 |
| 7.000 | kr.2.38019 | kr.16,661.33 |
| 10.000 | kr.2.34062 | kr.23,406.20 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

