
RQ73C2A1K33BTD | |
|---|---|
DigiKey Part Number | A139859TR-ND - Tape & Reel (TR) A139859CT-ND - Cut Tape (CT) A139859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K33BTD |
Description | RES 1.33 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K33BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.63700 | kr.26.37 |
| 25 | kr.2.44200 | kr.61.05 |
| 50 | kr.2.30780 | kr.115.39 |
| 100 | kr.2.18290 | kr.218.29 |
| 250 | kr.2.03284 | kr.508.21 |
| 500 | kr.1.93154 | kr.965.77 |
| 1.000 | kr.1.84006 | kr.1,840.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.66411 | kr.8,320.55 |
| 10.000 | kr.1.60253 | kr.16,025.30 |
| 15.000 | kr.1.57005 | kr.23,550.75 |
| 25.000 | kr.1.53258 | kr.38,314.50 |
| 35.000 | kr.1.50989 | kr.52,846.15 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

