
RQ73C2A1K24BTD | |
|---|---|
DigiKey Part Number | A139856TR-ND - Tape & Reel (TR) A139856CT-ND - Cut Tape (CT) A139856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K24BTD |
Description | RES 1.24 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K24BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.59900 | kr.25.99 |
| 25 | kr.2.40680 | kr.60.17 |
| 50 | kr.2.27480 | kr.113.74 |
| 100 | kr.2.15120 | kr.215.12 |
| 250 | kr.2.00320 | kr.500.80 |
| 500 | kr.1.90314 | kr.951.57 |
| 1.000 | kr.1.81299 | kr.1,812.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.63942 | kr.8,197.10 |
| 10.000 | kr.1.57867 | kr.15,786.70 |
| 15.000 | kr.1.54662 | kr.23,199.30 |
| 25.000 | kr.1.50965 | kr.37,741.25 |
| 35.000 | kr.1.48724 | kr.52,053.40 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

