
RQ73C2A1K1BTD | |
|---|---|
DigiKey Part Number | A140909TR-ND - Tape & Reel (TR) A140909CT-ND - Cut Tape (CT) A140909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K1BTD |
Description | RES 1.1 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A1K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.79600 | kr.27.96 |
| 25 | kr.2.59160 | kr.64.79 |
| 50 | kr.2.44720 | kr.122.36 |
| 100 | kr.2.31540 | kr.231.54 |
| 250 | kr.2.15636 | kr.539.09 |
| 500 | kr.2.04922 | kr.1,024.61 |
| 1.000 | kr.1.95253 | kr.1,952.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.76677 | kr.8,833.85 |
| 10.000 | kr.1.70178 | kr.17,017.80 |
| 15.000 | kr.1.66751 | kr.25,012.65 |
| 25.000 | kr.1.62800 | kr.40,700.00 |
| 35.000 | kr.1.60406 | kr.56,142.10 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

