
RQ73C2A1K07BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A1K07BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A1K07BTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A1K07BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A1K07BTDF |
Description | RQ 0805 1K07 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.92300 | kr.49.23 |
| 25 | kr.4.56120 | kr.114.03 |
| 50 | kr.4.31400 | kr.215.70 |
| 100 | kr.4.08380 | kr.408.38 |
| 250 | kr.3.81140 | kr.952.85 |
| 500 | kr.3.62794 | kr.1,813.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.46364 | kr.3,463.64 |
| 2.000 | kr.3.31740 | kr.6,634.80 |
| 3.000 | kr.3.23972 | kr.9,719.16 |
| 5.000 | kr.3.14972 | kr.15,748.60 |
| 7.000 | kr.3.09493 | kr.21,664.51 |
| 10.000 | kr.3.04055 | kr.30,405.50 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

