
RQ73C2A169KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A169KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A169KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A169KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A169KBTDF |
Description | RQ 0805 169K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.53300 | kr.45.33 |
| 25 | kr.3.99680 | kr.99.92 |
| 50 | kr.3.89140 | kr.194.57 |
| 100 | kr.3.63600 | kr.363.60 |
| 250 | kr.3.39344 | kr.848.36 |
| 500 | kr.3.17380 | kr.1,586.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.82365 | kr.2,823.65 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

