
RQ73C2A14K7BTD | |
|---|---|
DigiKey Part Number | A139869TR-ND - Tape & Reel (TR) A139869CT-ND - Cut Tape (CT) A139869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A14K7BTD |
Description | RES 14.7 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A14K7BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.64400 | kr.26.44 |
| 25 | kr.2.45240 | kr.61.31 |
| 50 | kr.2.31660 | kr.115.83 |
| 100 | kr.2.19050 | kr.219.05 |
| 250 | kr.2.04020 | kr.510.05 |
| 500 | kr.1.93840 | kr.969.20 |
| 1.000 | kr.1.84665 | kr.1,846.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.67011 | kr.8,350.55 |
| 10.000 | kr.1.60832 | kr.16,083.20 |
| 15.000 | kr.1.57574 | kr.23,636.10 |
| 25.000 | kr.1.53814 | kr.38,453.50 |
| 35.000 | kr.1.51537 | kr.53,037.95 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

