
RQ73C2A147RBTD | |
|---|---|
DigiKey Part Number | A139516TR-ND - Tape & Reel (TR) A139516CT-ND - Cut Tape (CT) A139516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A147RBTD |
Description | RES 147 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A147RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.68800 | kr.26.88 |
| 25 | kr.2.49040 | kr.62.26 |
| 50 | kr.2.35340 | kr.117.67 |
| 100 | kr.2.22530 | kr.222.53 |
| 250 | kr.2.07268 | kr.518.17 |
| 500 | kr.1.96908 | kr.984.54 |
| 1.000 | kr.1.87594 | kr.1,875.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.69656 | kr.8,482.80 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

