
RQ73C2A130RBTD | |
|---|---|
DigiKey Part Number | A139852TR-ND - Tape & Reel (TR) A139852CT-ND - Cut Tape (CT) A139852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A130RBTD |
Description | RES 130 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A130RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.53000 | kr.25.30 |
| 25 | kr.2.34600 | kr.58.65 |
| 50 | kr.2.21640 | kr.110.82 |
| 100 | kr.2.09600 | kr.209.60 |
| 250 | kr.1.95196 | kr.487.99 |
| 500 | kr.1.85420 | kr.927.10 |
| 1.000 | kr.1.76620 | kr.1,766.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.59674 | kr.7,983.70 |
| 10.000 | kr.1.53741 | kr.15,374.10 |
| 15.000 | kr.1.50610 | kr.22,591.50 |
| 25.000 | kr.1.46999 | kr.36,749.75 |
| 35.000 | kr.1.44811 | kr.50,683.85 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

